SMP-FR-C08-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: ¥92.05000
Datasheet
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
SMP-FR-C08-1
SMP-FR-C08-1

SMP-FR-C08-1

DigiKey Part Number
ARF2579-ND
Manufacturer
Manufacturer Product Number
SMP-FR-C08-1
Description
CONN SMP PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Connector Type
Plug, Female Socket
Body Material
Beryllium Copper, Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-174, 316
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9205119C1283Ease Electronics04627-9205119C1283-ND¥92.05000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.53000¥83.53
10¥70.94800¥709.48
25¥66.50400¥1,662.60
50¥63.32840¥3,166.42
100¥60.30650¥6,030.65
300¥55.81007¥16,743.02
500¥53.83618¥26,918.09
1,000¥51.26935¥51,269.35
Manufacturers Standard Package