9205119C1283 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥83.53000
Datasheet
New at DigiKey
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205119C1283

DigiKey Part Number
4627-9205119C1283-ND
Manufacturer
Manufacturer Product Number
9205119C1283
Description
CONN SMP PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Connector Type
Plug, Female Socket
Body Material
Beryllium Copper, Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-174, 316
Mating Cycles
100
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP-FR-C08-1Amphenol RF0ARF2579-ND¥83.53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.05000¥92.05
10¥78.20900¥782.09
100¥66.47920¥6,647.92
1,000¥56.51840¥56,518.40
Manufacturers Standard Package