MEC0381V1-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1488-ND | |
Manufacturer | ||
Manufacturer Product Number | MEC0381V1-000U-A99 | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 138.0 CFM (3.86m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 0.360 in H2O (89.7 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.0dB(A) | |
Power (Watts) | 10 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.481 lb (218.18 g) | |
Current Rating (Amps) | 0.833A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.90000 | ¥134.90 |
10 | ¥128.79500 | ¥1,287.95 |
40 | ¥121.13175 | ¥4,845.27 |
80 | ¥116.53213 | ¥9,322.57 |
120 | ¥107.33175 | ¥12,879.81 |
280 | ¥100.43200 | ¥28,120.96 |
520 | ¥98.89873 | ¥51,427.34 |