MEC0381V3-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1490-ND | |
Manufacturer | ||
Manufacturer Product Number | MEC0381V3-000U-A99 | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 93.0 CFM (2.60m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.481 lb (218.18 g) | |
Current Rating (Amps) | 0.241A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.78000 | ¥107.78 |
10 | ¥102.85900 | ¥1,028.59 |
25 | ¥96.73960 | ¥2,418.49 |
50 | ¥93.06500 | ¥4,653.25 |
100 | ¥85.71770 | ¥8,571.77 |
250 | ¥80.20760 | ¥20,051.90 |
500 | ¥78.98298 | ¥39,491.49 |