MR8025H12B-FSR | ||
---|---|---|
DigiKey Part Number | 1570-1364-ND | |
Manufacturer | ||
Manufacturer Product Number | MR8025H12B-FSR | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.5dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.119 lb (53.98 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.86000 | ¥91.86 |
10 | ¥87.72000 | ¥877.20 |
25 | ¥82.49600 | ¥2,062.40 |
50 | ¥79.36400 | ¥3,968.20 |
100 | ¥73.09770 | ¥7,309.77 |
250 | ¥68.39864 | ¥17,099.66 |
500 | ¥67.35424 | ¥33,677.12 |