EEC0381B2-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1498-ND | |
Manufacturer | ||
Manufacturer Product Number | EEC0381B2-000U-A99 | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 116.0 CFM (3.25m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 116.0 CFM (3.25m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.472 lb (214.1 g) | |
Current Rating (Amps) | 0.421A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.69000 | ¥149.69 |
10 | ¥136.73400 | ¥1,367.34 |
40 | ¥131.53800 | ¥5,261.52 |
80 | ¥122.88488 | ¥9,830.79 |
120 | ¥113.36542 | ¥13,603.85 |
280 | ¥111.63461 | ¥31,257.69 |
520 | ¥110.76938 | ¥57,600.08 |