EEC0251B1-000U-A99 | |
---|---|
DigiKey Part Number | 259-1479-ND |
Manufacturer | |
Manufacturer Product Number | EEC0251B1-000U-A99 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 108.2 CFM (3.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 108.2 CFM (3.03m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.5dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.346 lb (156.94 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.38000 | ¥155.38 |
10 | ¥141.88500 | ¥1,418.85 |
40 | ¥136.49800 | ¥5,459.92 |
80 | ¥127.51750 | ¥10,201.40 |
120 | ¥117.63958 | ¥14,116.75 |
280 | ¥115.84311 | ¥32,436.07 |
520 | ¥114.94525 | ¥59,771.53 |