CFM-A225B-120-350 | ||
---|---|---|
DigiKey Part Number | 2223-CFM-A225B-120-350-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-A225B-120-350 | |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 69.7 CFM (1.95m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 69.7 CFM (1.95m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.8dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.61000 | ¥94.61 |
10 | ¥90.28900 | ¥902.89 |
30 | ¥84.91400 | ¥2,547.42 |
60 | ¥81.68950 | ¥4,901.37 |
120 | ¥75.24075 | ¥9,028.89 |
270 | ¥70.40348 | ¥19,008.94 |
510 | ¥69.32876 | ¥35,357.67 |