OLS700D3LSH | ||
---|---|---|
DigiKey Part Number | 725-1288-ND | |
Manufacturer | ||
Manufacturer Product Number | OLS700D3LSH | |
Description | SENSOR LEVEL OPEN COL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Open Collector Low-Dry Output 1/4" NPT and 3/8" Conduit | |
Datasheet | Datasheet | |
EDA/CAD Models | OLS700D3LSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Collector | |
Output Configuration | Low-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | 1/4" NPT and 3/8" Conduit | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.65000 | ¥436.65 |
10 | ¥415.88200 | ¥4,158.82 |
50 | ¥396.91500 | ¥19,845.75 |
100 | ¥385.27230 | ¥38,527.23 |