OLS200D3SH | ||
---|---|---|
DigiKey Part Number | 725-1281-ND | |
Manufacturer | ||
Manufacturer Product Number | OLS200D3SH | |
Description | SENSOR LEVEL PUSH-PULL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Push-Pull High-Dry Output Threaded | |
Datasheet | Datasheet | |
EDA/CAD Models | OLS200D3SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | High-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.92000 | ¥440.92 |
10 | ¥419.94900 | ¥4,199.49 |
50 | ¥400.79680 | ¥20,039.84 |
100 | ¥389.04020 | ¥38,904.02 |