2277611 | ||
---|---|---|
DigiKey Part Number | 2277611-ND | |
Manufacturer | ||
Manufacturer Product Number | 2277611 | |
Description | CURR SENSE XFMR 75A DIN RAIL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 75 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 2277611 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 75 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.732" L x 1.181" W (44.00mm x 30.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.441 lb (200.00 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.21000 | ¥371.21 |
10 | ¥350.57900 | ¥3,505.79 |