59630-1-T-03-A | ||
---|---|---|
DigiKey Part Number | F7185-ND | |
Manufacturer | ||
Manufacturer Product Number | 59630-1-T-03-A | |
Description | SENSOR LEVEL SWITCH SGL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.97000 | ¥70.97 |
10 | ¥67.73800 | ¥677.38 |
25 | ¥61.61120 | ¥1,540.28 |
100 | ¥53.22440 | ¥5,322.44 |
250 | ¥48.38620 | ¥12,096.55 |
500 | ¥44.83786 | ¥22,418.93 |
1,000 | ¥41.61210 | ¥41,612.10 |