OLS710D3SH | ||
---|---|---|
DigiKey Part Number | 725-1508-ND | |
Manufacturer | ||
Manufacturer Product Number | OLS710D3SH | |
Description | SENSOR LEVEL OPEN COL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Open Collector High-Dry Output 1/4" NPT and 3/8" Conduit | |
Datasheet | Datasheet | |
EDA/CAD Models | OLS710D3SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Collector | |
Output Configuration | High-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | 1/4" NPT and 3/8" Conduit | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.03000 | ¥511.03 |
10 | ¥486.69900 | ¥4,866.99 |
50 | ¥464.61120 | ¥23,230.56 |
100 | ¥450.95590 | ¥45,095.59 |