



5582 | |
|---|---|
DigiKey Part Number | F8871-ND |
Manufacturer | |
Manufacturer Product Number | 5582 |
Description | SWITCH TOGGLE SPST 25A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.52mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 25A (DC) | Actuator Material Brass, Nickel Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.47000 | ¥91.47 |
| 10 | ¥78.95400 | ¥789.54 |
| 25 | ¥74.45320 | ¥1,861.33 |
| 50 | ¥71.20960 | ¥3,560.48 |
| 125 | ¥67.13120 | ¥8,391.40 |
| 250 | ¥64.19536 | ¥16,048.84 |
| 500 | ¥61.38338 | ¥30,691.69 |
| 1,000 | ¥58.68877 | ¥58,688.77 |









