
M-54111-01 | |
|---|---|
DigiKey Part Number | F9416-ND |
Manufacturer | |
Manufacturer Product Number | M-54111-01 |
Description | SWITCH TOGGLE SPST 25A 12V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.46mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 25A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.00000 | ¥185.00 |
| 10 | ¥159.65200 | ¥1,596.52 |
| 25 | ¥150.52400 | ¥3,763.10 |
| 50 | ¥143.95420 | ¥7,197.71 |
| 100 | ¥137.65910 | ¥13,765.91 |
| 250 | ¥129.74236 | ¥32,435.59 |
| 500 | ¥124.04366 | ¥62,021.83 |




