STS8N6LF6AG | ||
---|---|---|
DigiKey Part Number | 497-17150-2-ND - Tape & Reel (TR) 497-17150-1-ND - Cut Tape (CT) 497-17150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS8N6LF6AG | |
Description | MOSFET N-CHANNEL 60V 8A 8SO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 8A (Ta) 3.2W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | STS8N6LF6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.70000 | ¥77.00 |
100 | ¥5.98630 | ¥598.63 |
500 | ¥5.07404 | ¥2,537.02 |
1,000 | ¥4.13341 | ¥4,133.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.89107 | ¥9,727.67 |
5,000 | ¥3.70578 | ¥18,528.90 |
12,500 | ¥3.53474 | ¥44,184.25 |