


RPMB12-2.0-CT | |
|---|---|
DigiKey Part Number | 945-RPMB12-2.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMB12-2.0-CT |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 12.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB12-2.0-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.95000 | ¥70.95 |
| 5 | ¥68.29000 | ¥341.45 |
| 10 | ¥67.18100 | ¥671.81 |
| 25 | ¥65.74200 | ¥1,643.55 |
| 50 | ¥64.67540 | ¥3,233.77 |
| 100 | ¥63.62440 | ¥6,362.44 |
| 250 | ¥62.25908 | ¥15,564.77 |
| 500 | ¥61.24424 | ¥30,622.12 |










