0154004.DRTL | ||
---|---|---|
DigiKey Part Number | F11938CT-ND - Cut Tape (CT) F11938DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0154004.DRTL | |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0154004.DRTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 34.4 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0186 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.53000 | ¥32.53 |
5 | ¥31.42000 | ¥157.10 |
10 | ¥30.33000 | ¥303.30 |
50 | ¥23.82980 | ¥1,191.49 |
100 | ¥19.49750 | ¥1,949.75 |
250 | ¥18.95556 | ¥4,738.89 |
500 | ¥16.24784 | ¥8,123.92 |