
STPSC2H12B2Y-TR | |
|---|---|
DigiKey Part Number | 497-STPSC2H12B2Y-TR-ND - Tape & Reel (TR) 497-STPSC2H12B2Y-CT-ND - Cut Tape (CT) 497-STPSC2H12B2Y-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC2H12B2Y-TR |
Description | DIODE SIL CARBIDE 1200V 5A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC2H12B2Y-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 190pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥17.65600 | ¥176.56 |
| 100 | ¥12.21230 | ¥1,221.23 |
| 500 | ¥9.88496 | ¥4,942.48 |
| 1,000 | ¥9.46832 | ¥9,468.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.32858 | ¥20,821.45 |
| 5,000 | ¥7.82912 | ¥39,145.60 |
| 7,500 | ¥7.73555 | ¥58,016.62 |




