STM32L451CCU6 | ||
---|---|---|
DigiKey Part Number | 497-17973-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32L451CCU6 | |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L451CCU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |
10 | ¥46.99900 | ¥469.99 |
25 | ¥44.42880 | ¥1,110.72 |
80 | ¥38.50600 | ¥3,080.48 |
230 | ¥36.53161 | ¥8,402.27 |
440 | ¥32.77993 | ¥14,423.17 |
1,560 | ¥27.64566 | ¥43,127.23 |
3,120 | ¥26.26336 | ¥81,941.68 |