



STM32F103T8U6 | |
|---|---|
DigiKey Part Number | 497-11532-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103T8U6 |
Description | IC MCU 32BIT 64KB FLASH 36VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 36-VFQFPN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103T8U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 36-VFQFPN (6x6) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 36-VFQFN Exposed Pad |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.27000 | ¥52.27 |
| 10 | ¥40.10100 | ¥401.01 |
| 25 | ¥37.05280 | ¥926.32 |
| 100 | ¥33.70850 | ¥3,370.85 |
| 490 | ¥31.17688 | ¥15,276.67 |
| 980 | ¥30.38085 | ¥29,773.23 |
| 1,470 | ¥29.98234 | ¥44,074.04 |





























