8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE8M00G55A000R0

DigiKey Part Number
490-17959-2-ND - Tape & Reel (TR)
490-17959-1-ND - Cut Tape (CT)
490-17959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE8M00G55A000R0
Description
CERAMIC RES 8.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE8M00G55A000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
33 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
8 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.2%
Height
0.032" (0.80mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83,204
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.12000¥2.12
10¥1.83400¥18.34
25¥1.73160¥43.29
50¥1.66100¥83.05
100¥1.59220¥159.22
250¥1.50548¥376.37
500¥1.44322¥721.61
1,000¥1.38354¥1,383.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31977¥3,959.31
6,000¥1.26517¥7,591.02
9,000¥1.23428¥11,108.52
15,000¥1.19646¥17,946.90
21,000¥1.17219¥24,615.99
30,000¥1.14700¥34,410.00
Manufacturers Standard Package