
XRCGE25M000FBA1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE25M000FBA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FBA1AR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FBA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FBA1AR0 |
Description | 25.0MHZ CRYSTAL UNIT +/-15PPM IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FBA1AR0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016SA25000B0GSZC1 | KYOCERA AVX | 2,245 | 478-CX2016SA25000B0GSZC1CT-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.26480 | ¥81.62 |
| 50 | ¥3.13100 | ¥156.55 |
| 100 | ¥3.00200 | ¥300.20 |
| 250 | ¥2.83892 | ¥709.73 |
| 500 | ¥2.72132 | ¥1,360.66 |
| 1,000 | ¥2.60877 | ¥2,608.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.48858 | ¥7,465.74 |
| 6,000 | ¥2.38570 | ¥14,314.20 |
| 9,000 | ¥2.32753 | ¥20,947.77 |
| 15,000 | ¥2.25628 | ¥33,844.20 |
| 21,000 | ¥2.21056 | ¥46,421.76 |
| 30,000 | ¥2.16314 | ¥64,894.20 |










