


STM3210E-SK/IAR | |
|---|---|
DigiKey Part Number | 497-8505-ND |
Manufacturer | |
Manufacturer Product Number | STM3210E-SK/IAR |
Description | IAR KICKSTART STM32F10X EVAL BRD |
Customer Reference | |
Detailed Description | STM32F10x IAR KickStart STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32F10x |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,367.29000 | ¥2,367.29 |








