


STM32F103ZET6 | |
|---|---|
DigiKey Part Number | 497-6442-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103ZET6 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZET6 Models |
Category | Number of I/O 112 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.28000 | ¥116.28 |
| 10 | ¥91.63200 | ¥916.32 |
| 60 | ¥80.89300 | ¥4,853.58 |
| 120 | ¥77.98883 | ¥9,358.66 |
| 300 | ¥74.92287 | ¥22,476.86 |
| 540 | ¥73.33343 | ¥39,600.05 |
| 1,020 | ¥71.88491 | ¥73,322.61 |




























