8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-5PX-TR

DigiKey Part Number
XC1271TR-ND - Tape & Reel (TR)
XC1271CT-ND - Cut Tape (CT)
XC1271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-5PX-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-80-20-5PVXECS Inc.2,473XC1592CT-ND¥12.07000Similar
ECS-80-20-5PX-TRECS Inc.19,359XC2076CT-ND¥2.32000Similar
In-Stock: 37,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.22500¥22.25
25¥2.10720¥52.68
50¥2.01960¥100.98
100¥1.93520¥193.52
250¥1.83032¥457.58
500¥1.75456¥877.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.68195¥1,681.95
2,000¥1.61232¥3,224.64
3,000¥1.57295¥4,718.85
5,000¥1.52474¥7,623.70
7,000¥1.49380¥10,456.60
10,000¥1.46168¥14,616.80
Manufacturers Standard Package