STM32L431VCT6 | ||
---|---|---|
DigiKey Part Number | 497-17850-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32L431VCT6 | |
Description | IC MCU 32BIT 256KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L431VCT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
10 | ¥48.00800 | ¥480.08 |
25 | ¥45.77520 | ¥1,144.38 |
80 | ¥39.74550 | ¥3,179.64 |
230 | ¥37.95896 | ¥8,730.56 |
540 | ¥34.60970 | ¥18,689.24 |
1,080 | ¥30.14396 | ¥32,555.48 |
2,700 | ¥29.02749 | ¥78,374.22 |