SJ2-3593D-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-3593D-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-3593D-SMT-CT-ND - Cut Tape (CT) CP-SJ2-3593D-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-3593D-SMT-TR | |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-3593D-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SJ2-359X-SMT Series Datasheet |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | SJ2-359X-SMT Series RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | SJ2-3593D-SMT-TR Models |
PCN Design/Specification | Product Improvements 17/Nov/2022 |
HTML Datasheet | SJ2-359X-SMT Series Datasheet |
EDA Models | SJ2-3593D-SMT-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥7.60900 | ¥76.09 |
25 | ¥7.29360 | ¥182.34 |
50 | ¥7.13920 | ¥356.96 |
100 | ¥6.82870 | ¥682.87 |
250 | ¥6.20828 | ¥1,552.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.56196 | ¥4,593.37 |
1,400 | ¥5.83291 | ¥8,166.07 |
2,100 | ¥5.46835 | ¥11,483.53 |
3,500 | ¥5.28605 | ¥18,501.18 |
4,900 | ¥5.10378 | ¥25,008.52 |
Attribute | Description |
---|---|
Other Names | CP-SJ2-3593D-SMT-DKR CP-SJ2-3593D-SMT-CT CP-SJ2-3593D-SMT-TR |
Standard Package | 700 |