STM32L151VCH6 | ||
---|---|---|
DigiKey Part Number | 497-18954-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32L151VCH6 | |
Description | IC MCU 32BIT 256KB FLSH 100UFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L151VCH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 25x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-UFBGA (7x7) | |
Package / Case | 100-UFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.59000 | ¥71.59 |
10 | ¥64.69000 | ¥646.90 |
25 | ¥61.68160 | ¥1,542.04 |
80 | ¥53.55775 | ¥4,284.62 |
416 | ¥51.15094 | ¥21,278.79 |
832 | ¥46.63768 | ¥38,802.55 |
1,248 | ¥40.61989 | ¥50,693.62 |