STM32L152 Nucleo-64 STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L152 Nucleo-64 STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
NUCLEO-L152RE
NUCLEO-L152RE
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-L152RE

DigiKey Part Number
497-14363-ND
Manufacturer
Manufacturer Product Number
NUCLEO-L152RE
Description
NUCLEO-64 STM32L152RE EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32L152 Nucleo-64 STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-L152RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32L152
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, ST Morpho
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.48000¥166.48
Manufacturers Standard Package