
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM9M10C-CU-999 | |
---|---|
DigiKey Part Number | AT91SAM9M10C-CU-999TR-ND - Tape & Reel (TR) AT91SAM9M10C-CU-999CT-ND - Cut Tape (CT) AT91SAM9M10C-CU-999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM9M10C-CU-999 |
Description | IC MPU SAM9M 400MHZ 324TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9M 1 Core, 32-Bit 400MHz 324-TFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9M10C-CU-999 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPSDR, DDR2, SDR, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen, Video Decoder | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-TFBGA | |
Supplier Device Package | 324-TFBGA (15x15) | |
Additional Interfaces | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
In-Stock: 1,300
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.59000 | ¥162.59 |
25 | ¥147.69960 | ¥3,692.49 |
100 | ¥133.88970 | ¥13,388.97 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥133.88974 | ¥66,944.87 |
You May Also Be Interested InSee All
12 Items