STM32L041F6P7 | |
---|---|
DigiKey Part Number | 497-16810-ND |
Manufacturer | |
Manufacturer Product Number | STM32L041F6P7 |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L041F6P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.94200 | ¥209.42 |
25 | ¥19.80080 | ¥495.02 |
80 | ¥17.16063 | ¥1,372.85 |
230 | ¥16.28091 | ¥3,744.61 |
440 | ¥14.60891 | ¥6,427.92 |
1,480 | ¥12.32073 | ¥18,234.68 |
2,960 | ¥11.70470 | ¥34,645.91 |
5,920 | ¥11.26468 | ¥66,686.91 |