NTMFS005P03P8ZT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3,341
Unit Price: ¥28.20000
Datasheet
P-Channel 30 V 15.3A (Ta), 164A (Tc) 900mW (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS005P03P8ZT1G

DigiKey Part Number
488-NTMFS005P03P8ZT1GTR-ND - Tape & Reel (TR)
488-NTMFS005P03P8ZT1GCT-ND - Cut Tape (CT)
488-NTMFS005P03P8ZT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS005P03P8ZT1G
Description
MOSFET P-CH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 15.3A (Ta), 164A (Tc) 900mW (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7880 pF @ 15 V
FET Type
Power Dissipation (Max)
900mW (Ta), 104W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.7mOhm @ 22A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP75P03YDG-E1-AYRenesas Electronics Corporation3,341559-NP75P03YDG-E1-AYCT-ND¥28.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥11.89200¥118.92
100¥8.05580¥805.58
500¥6.41190¥3,205.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.24671¥7,870.07
3,000¥4.87136¥14,614.08
Manufacturers Standard Package