
DCP020505U | |
|---|---|
DigiKey Part Number | DCP020505U-ND |
Manufacturer | |
Manufacturer Product Number | DCP020505U |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020505U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) |
Voltage - Output 1 | Supplier Device Package 12-SOP |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.42000 | ¥162.42 |
| 5 | ¥156.39800 | ¥781.99 |
| 10 | ¥153.85900 | ¥1,538.59 |
| 28 | ¥150.16679 | ¥4,204.67 |
| 56 | ¥147.72429 | ¥8,272.56 |
| 112 | ¥145.32009 | ¥16,275.85 |
| 252 | ¥142.55302 | ¥35,923.36 |
| 504 | ¥140.22667 | ¥70,674.24 |











