1/1 Transceiver Full RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1686IS8#PBF

DigiKey Part Number
505-LTC1686IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1686IS8#PBF
Description
IC TRANSCEIVER FULL 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1686IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
52Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.57000¥143.57
10¥113.97700¥1,139.77
25¥106.57720¥2,664.43
100¥98.44360¥9,844.36
300¥93.90690¥28,172.07
500¥92.22914¥46,114.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.