



AD9525BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9525BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9525BCPZ |
Description | IC CLOCK GENERATOR 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 3.6GHz 1 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9525BCPZ Models |
Category | Ratio - Input:Output 2:9 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 3.6GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 48-WFQFN Exposed Pad, CSP |
Output CMOS, LVPECL | Supplier Device Package 48-LFCSP (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.15000 | ¥219.15 |
| 10 | ¥176.27800 | ¥1,762.78 |
| 43 | ¥160.40047 | ¥6,897.22 |
| 129 | ¥152.07233 | ¥19,617.33 |
| 258 | ¥147.99736 | ¥38,183.32 |
| 516 | ¥144.64378 | ¥74,636.19 |








