ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-TSSOP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L031F6P7

DigiKey Part Number
497-16806-ND
Manufacturer
Manufacturer Product Number
STM32L031F6P7
Description
IC MCU 32BIT 32KB FLASH 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32L031F6P7 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,994
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥13.26500¥132.65
25¥12.09360¥302.34
100¥10.80280¥1,080.28
250¥10.18732¥2,546.83
500¥9.81618¥4,908.09
1,480¥9.36280¥13,856.94
2,960¥9.13773¥27,047.68
5,920¥8.95253¥52,998.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.