ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L031K6T6

DigiKey Part Number
497-17486-ND
Manufacturer
Manufacturer Product Number
STM32L031K6T6
Description
IC MCU 32BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L031K6T6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
10¥15.66300¥156.63
25¥14.31040¥357.76
100¥12.82180¥1,282.18
250¥12.11092¥3,027.73
500¥11.68252¥5,841.26
1,500¥11.15336¥16,730.04
3,000¥10.89434¥32,683.02
6,000¥10.68125¥64,087.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.