STM32L031 Nucleo-32 STM32L0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L031 Nucleo-32 STM32L0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
NUCLEO-L031K6 BOTTOM
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-L031K6

DigiKey Part Number
497-16283-ND
Manufacturer
Manufacturer Product Number
NUCLEO-L031K6
Description
NUCLEO-32 STM32L031K6 EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32L031 Nucleo-32 STM32L0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-L031K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32L031
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 32-Bit
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
Manufacturers Standard Package