STM32G031 Nucleo-32 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32G031 Nucleo-32 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-G031K8

DigiKey Part Number
497-19569-ND
Manufacturer
Manufacturer Product Number
NUCLEO-G031K8
Description
NUCLEO-32 STM32G031K8 EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32G031 Nucleo-32 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32G031
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 32-Bit
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.48000¥166.48
Manufacturers Standard Package