


STM32L031K6T7 | |
|---|---|
DigiKey Part Number | 497-16269-ND |
Manufacturer | |
Manufacturer Product Number | STM32L031K6T7 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031K6T7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.72800 | ¥137.28 |
| 25 | ¥12.51760 | ¥312.94 |
| 100 | ¥11.18930 | ¥1,118.93 |
| 250 | ¥10.55584 | ¥2,638.96 |
| 500 | ¥10.17358 | ¥5,086.79 |
| 1,000 | ¥9.85916 | ¥9,859.16 |
| 2,500 | ¥9.52717 | ¥23,817.92 |
| 5,000 | ¥9.32708 | ¥46,635.40 |




















