


STM32L011F4U6TR | |
|---|---|
DigiKey Part Number | 497-17478-2-ND - Tape & Reel (TR) 497-17478-1-ND - Cut Tape (CT) 497-17478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011F4U6TR |
Description | IC MCU 32BIT 16KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011F4U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-UFQFN |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L021F4U6TR | STMicroelectronics | 1,522 | 497-STM32L021F4U6CT-ND | ¥64.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.18800 | ¥91.88 |
| 25 | ¥8.33600 | ¥208.40 |
| 100 | ¥7.39750 | ¥739.75 |
| 250 | ¥6.95012 | ¥1,737.53 |
| 500 | ¥6.68050 | ¥3,340.25 |
| 1,000 | ¥6.54421 | ¥6,544.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.18441 | ¥18,553.23 |
| 6,000 | ¥6.05029 | ¥36,301.74 |
| 9,000 | ¥5.98309 | ¥53,847.81 |

























