STM32F301K6U6 | ||
---|---|---|
DigiKey Part Number | 497-17410-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32F301K6U6 | |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F301K6U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 11x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.22800 | ¥312.28 |
25 | ¥29.52720 | ¥738.18 |
80 | ¥25.58950 | ¥2,047.16 |
230 | ¥24.27717 | ¥5,583.75 |
490 | ¥21.78392 | ¥10,674.12 |
980 | ¥18.37202 | ¥18,004.58 |
2,450 | ¥17.45341 | ¥42,760.85 |