
FPF1006 | |
|---|---|
DigiKey Part Number | FPF1006TR-ND - Tape & Reel (TR) FPF1006CT-ND - Cut Tape (CT) FPF1006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1006 |
Description | IC PWR SWITCH P-CH 1:1 6MICROFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-MicroFET (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.26200 | ¥82.62 |
| 25 | ¥7.48920 | ¥187.23 |
| 100 | ¥6.63420 | ¥663.42 |
| 250 | ¥6.22696 | ¥1,556.74 |
| 500 | ¥5.98136 | ¥2,990.68 |
| 1,000 | ¥5.89254 | ¥5,892.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.36847 | ¥16,105.41 |
| 6,000 | ¥5.24984 | ¥31,499.04 |



