STM32F410C8U6 | ||
---|---|---|
DigiKey Part Number | 497-18935-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32F410C8U6 | |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 100MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F410C8U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.29400 | ¥312.94 |
25 | ¥29.58320 | ¥739.58 |
80 | ¥25.63775 | ¥2,051.02 |
230 | ¥24.32322 | ¥5,594.34 |
440 | ¥21.82530 | ¥9,603.13 |
1,560 | ¥18.40683 | ¥28,714.65 |
3,120 | ¥17.48649 | ¥54,557.85 |