
SMCJ5.0CA-TR | |
|---|---|
DigiKey Part Number | 497-6524-2-ND - Tape & Reel (TR) 497-6524-1-ND - Cut Tape (CT) 497-6524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-TR |
Description | TVS DIODE 5VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.52466 | ¥6,311.65 |
| 5,000 | ¥2.25756 | ¥11,287.80 |
| 7,500 | ¥2.21621 | ¥16,621.57 |
| 12,500 | ¥2.11942 | ¥26,492.75 |
| 17,500 | ¥2.09631 | ¥36,685.42 |











