TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C68,235

DigiKey Part Number
1727-BZX84-C68,235TR-ND - Tape & Reel (TR)
1727-BZX84-C68,235CT-ND - Cut Tape (CT)
1727-BZX84-C68,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C68,235
Description
DIODE ZENER 68V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C68,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,443
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.75300¥7.53
100¥0.46310¥46.31
500¥0.33558¥167.79
1,000¥0.29398¥293.98
2,000¥0.25888¥517.76
5,000¥0.22066¥1,103.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15691¥1,569.10
20,000¥0.14047¥2,809.40
30,000¥0.13207¥3,962.10
50,000¥0.12264¥6,132.00
70,000¥0.11704¥8,192.80
100,000¥0.11160¥11,160.00
250,000¥0.09966¥24,915.00
500,000¥0.09227¥46,135.00
Manufacturers Standard Package