Similar
Similar
Similar

BAS21,215 | |
|---|---|
DigiKey Part Number | 1727-2889-2-ND - Tape & Reel (TR) 1727-2889-1-ND - Cut Tape (CT) 1727-2889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21,215 |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS21,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 50 | ¥0.49940 | ¥24.97 |
| 100 | ¥0.43170 | ¥43.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22203 | ¥666.09 |
| 6,000 | ¥0.19661 | ¥1,179.66 |




















