SS-52100-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-52100-003
SS-52100-003
SS-52100-003
Stewart Connector USB 2.0 and 3.0 Connectors | Digi-Key Daily

SS-52100-003

DigiKey Part Number
380-1414-ND
Manufacturer
Manufacturer Product Number
SS-52100-003
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS-52100-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,127
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥7.85600¥78.56
25¥7.36320¥184.08
50¥7.01080¥350.54
100¥6.67590¥667.59
250¥6.25768¥1,564.42
500¥5.95896¥2,979.48
1,000¥5.67433¥5,674.33
2,500¥5.31918¥13,297.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.