



USB-A-D-RA | |
|---|---|
DigiKey Part Number | 2057-USB-A-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-D-RA |
Description | USB TYPE A SINGLE R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.77100 | ¥47.71 |
| 25 | ¥4.46880 | ¥111.72 |
| 50 | ¥4.25380 | ¥212.69 |
| 100 | ¥4.05040 | ¥405.04 |
| 250 | ¥3.79668 | ¥949.17 |
| 500 | ¥3.61524 | ¥1,807.62 |
| 1,000 | ¥3.44257 | ¥3,442.57 |
| 2,500 | ¥3.22701 | ¥8,067.52 |











